Direct

LTC1689CS#TR | |
|---|---|
DigiKey Part Number | LTC1689CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1689CS#TR |
Description | IC DVR 100MBPS QUAD RS485 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1689CS#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


