


LTC1669CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1669CS5#TRMPBFTR-ND - Tape & Reel (TR) LTC1669CS5#TRMPBFCT-ND - Cut Tape (CT) LTC1669CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1669CS5#TRMPBF |
Description | IC DAC 10BIT TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1669CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 30µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.28000 | kr.41.28 |
| 10 | kr.31.70000 | kr.317.00 |
| 25 | kr.29.31560 | kr.732.89 |
| 100 | kr.26.69030 | kr.2,669.03 |
| 250 | kr.26.56232 | kr.6,640.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.25.42550 | kr.12,712.75 |
| 1.000 | kr.24.78630 | kr.24,786.30 |
| 1.500 | kr.24.46615 | kr.36,699.22 |
| 2.500 | kr.24.11147 | kr.60,278.68 |
| Unit Price without VAT: | kr.41.28000 |
|---|---|
| Unit Price with VAT: | kr.51.60000 |

