Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC1669-8CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1669-8CMS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1669-8CMS8#TRPBF |
Description | IC DAC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1669-8CMS8#TRPBF Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.2 |
Number of Bits 10 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 30µs (Typ) | Supplier Device Package 8-MSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1663-8CMS8 | Analog Devices Inc. | 0 | LTC1663-8CMS8-ND | kr.0.00000 | Parametric Equivalent |
| LTC1663-8CMS8#PBF | Analog Devices Inc. | 0 | 505-LTC1663-8CMS8#PBF-ND | kr.28.76667 | Parametric Equivalent |
| LTC1663-8CMS8#TRPBF | Analog Devices Inc. | 0 | LTC1663-8CMS8#TRPBF-ND | kr.25.84529 | Parametric Equivalent |
| LTC1663CMS8#PBF | Analog Devices Inc. | 29 | LTC1663CMS8#PBF-ND | kr.45.27000 | Parametric Equivalent |
| LTC1663CMS8#TRPBF | Analog Devices Inc. | 0 | LTC1663CMS8#TRPBF-ND | kr.25.84529 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.68764 | kr.59,219.10 |
| Unit Price without VAT: | kr.23.68764 |
|---|---|
| Unit Price with VAT: | kr.29.60955 |


