


LTC1665CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1665CGN#TRPBFTR-ND - Tape & Reel (TR) LTC1665CGN#TRPBFCT-ND - Cut Tape (CT) LTC1665CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1665CGN#TRPBF |
Description | IC DAC 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1665CGN#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.2, ±0.1 |
Number of Bits 8 | Architecture Oversampling Interpolating DAC |
Number of D/A Converters 8 | Operating Temperature 0°C ~ 70°C |
Settling Time 30µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 16-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.04000 | kr.73.04 |
| 10 | kr.57.19900 | kr.571.99 |
| 25 | kr.53.24320 | kr.1,331.08 |
| 100 | kr.48.89030 | kr.4,889.03 |
| 250 | kr.48.40412 | kr.12,101.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.43.45002 | kr.108,625.05 |
| Unit Price without VAT: | kr.73.04000 |
|---|---|
| Unit Price with VAT: | kr.91.30000 |

