10 Bit Digital to Analog Converter 1 TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 TSOT-23-5
High Speed Converters by Analog Devices

LTC1663CS5#TRMPBF

DigiKey Part Number
LTC1663CS5#TRMPBFTR-ND - Tape & Reel (TR)
LTC1663CS5#TRMPBFCT-ND - Cut Tape (CT)
LTC1663CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1663CS5#TRMPBF
Description
IC DAC 10BIT V-OUT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1663CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
30µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.2
Architecture
-
Operating Temperature
0°C ~ 70°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.95000kr.44.95
10kr.34.65100kr.346.51
25kr.32.07560kr.801.89
100kr.29.24360kr.2,924.36
250kr.29.21844kr.7,304.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.27.08008kr.13,540.04
1.000kr.26.41032kr.26,410.32
1.500kr.26.07498kr.39,112.47
2.500kr.25.70336kr.64,258.40
Manufacturers Standard Package
Unit Price without VAT:kr.44.95000
Unit Price with VAT:kr.56.18750