Direct
Direct

| LTC1663-2CS5#TRM | |
|---|---|
| DigiKey Part Number | LTC1663-2CS5#TRMTR-ND - Tape & Reel (TR) LTC1663-2CS5#TRMCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | LTC1663-2CS5#TRM | 
| Description | IC DAC 10BIT R-R TSOT23-5 | 
| Customer Reference | |
| Detailed Description | Bit Digital to Analog Converter TSOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC1663-2CS5#TRM Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Discontinued at Digi-Key | |
| Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
| Supplier Device Package | TSOT-23-5 | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark