



LT1236BCN8-5#PBF | |
|---|---|
DigiKey Part Number | LT1236BCN8-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1236BCN8-5#PBF |
Description | IC VREF PRECISION 0.1% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.1% 10 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1236BCN8-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.2µVrms | |
Voltage - Input | 7.2V ~ 40V | |
Current - Supply | 1.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.91000 | kr.45.91 |
| 10 | kr.35.41600 | kr.354.16 |
| 50 | kr.31.20740 | kr.1,560.37 |
| 100 | kr.29.90460 | kr.2,990.46 |
| 250 | kr.28.52912 | kr.7,132.28 |
| 500 | kr.27.70018 | kr.13,850.09 |
| 1.000 | kr.27.01796 | kr.27,017.96 |
| Unit Price without VAT: | kr.45.91000 |
|---|---|
| Unit Price with VAT: | kr.57.38750 |

