Parametric Equivalent



LTC1662IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1662IMS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1662IMS8#TRPBF |
Description | IC DAC 10BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1662IMS8#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.8, ±0.12 |
Number of Bits 10 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 750µs (Typ) | Supplier Device Package 8-MSOP |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1662IMS8#PBF | Analog Devices Inc. | 3.992 | LTC1662IMS8#PBF-ND | kr.60.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.35.39419 | kr.88,485.48 |
| Unit Price without VAT: | kr.35.39419 |
|---|---|
| Unit Price with VAT: | kr.44.24274 |


