LTC1661CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 124
Unit Price: kr.41.59000
Datasheet
10 Bit Digital to Analog Converter 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 8-PDIP
8 PDIP

LTC1661CN8

DigiKey Part Number
LTC1661CN8-ND
Manufacturer
Manufacturer Product Number
LTC1661CN8
Description
IC DAC 10BIT 8-PDIP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1661CN8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
8-DIP (0.300", 7.62mm)
Manufacturer
Analog Devices Inc.
Supplier Device Package
8-PDIP
Packaging
Tube
Mounting Type
Through Hole
Part Status
Discontinued at DigiKey
Base Product Number
Number of Bits
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1661CN8#PBFAnalog Devices Inc.124LTC1661CN8#PBF-NDkr.41.59000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes