


LTC1660CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1660CGN#TRPBFTR-ND - Tape & Reel (TR) LTC1660CGN#TRPBFCT-ND - Cut Tape (CT) LTC1660CGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1660CGN#TRPBF |
Description | IC DAC 10BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1660CGN#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.6, ±0.2 |
Number of Bits 10 | Architecture Oversampling Interpolating DAC |
Number of D/A Converters 8 | Operating Temperature 0°C ~ 70°C |
Settling Time 30µs (Typ) | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 16-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.131.75000 | kr.131.75 |
| 10 | kr.105.16800 | kr.1,051.68 |
| 25 | kr.98.53120 | kr.2,463.28 |
| 100 | kr.92.44290 | kr.9,244.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.82.11710 | kr.205,292.75 |
| Unit Price without VAT: | kr.131.75000 |
|---|---|
| Unit Price with VAT: | kr.164.68750 |



