



LTC1658IN8#PBF | |
|---|---|
DigiKey Part Number | LTC1658IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1658IN8#PBF |
Description | IC DAC 14BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1658IN8#PBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8 (Max), ±1 (Max) |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Settling Time 12µs (Typ) | Supplier Device Package 8-PDIP |
Output Type Voltage - Buffered | Mounting Type Through Hole |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.46000 | kr.129.46 |
| 10 | kr.103.29100 | kr.1,032.91 |
| 50 | kr.92.81500 | kr.4,640.75 |
| 100 | kr.89.57030 | kr.8,957.03 |
| 250 | kr.86.14540 | kr.21,536.35 |
| 500 | kr.84.08134 | kr.42,040.67 |
| Unit Price without VAT: | kr.129.46000 |
|---|---|
| Unit Price with VAT: | kr.161.82500 |

