



LTC1655LIN8#PBF | |
|---|---|
DigiKey Part Number | LTC1655LIN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1655LIN8#PBF |
Description | IC DAC 16BIT 8-PDIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1655LIN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.96000 | kr.190.96 |
| 10 | kr.154.25900 | kr.1,542.59 |
| 50 | kr.139.55480 | kr.6,977.74 |
| 100 | kr.135.00270 | kr.13,500.27 |
| 250 | kr.130.19748 | kr.32,549.37 |
| Unit Price without VAT: | kr.190.96000 |
|---|---|
| Unit Price with VAT: | kr.238.70000 |

