


LTC1649IS#PBF | |
|---|---|
DigiKey Part Number | LTC1649IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1649IS#PBF |
Description | IC REG CTRLR BUCK 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1649IS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.92000 | kr.108.92 |
| 10 | kr.86.43300 | kr.864.33 |
| 50 | kr.77.42280 | kr.3,871.14 |
| 100 | kr.74.63260 | kr.7,463.26 |
| 250 | kr.71.68716 | kr.17,921.79 |
| 500 | kr.69.91182 | kr.34,955.91 |
| Unit Price without VAT: | kr.108.92000 |
|---|---|
| Unit Price with VAT: | kr.136.15000 |

