


LTC1645IS#PBF | |
|---|---|
DigiKey Part Number | LTC1645IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1645IS#PBF |
Description | IC HOT SWAP CTRLR GP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 2 Channel General Purpose 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1645IS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 2 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | UVLO | |
Programmable Features | Auto Retry, Circuit Breaker, Fault Timeout, Latched Fault, Slew Rate | |
Voltage - Supply | 1.2V ~ 12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.03000 | kr.90.03 |
| 10 | kr.70.99500 | kr.709.95 |
| 55 | kr.63.01618 | kr.3,465.89 |
| 110 | kr.60.71764 | kr.6,678.94 |
| 275 | kr.58.29113 | kr.16,030.06 |
| 550 | kr.56.82818 | kr.31,255.50 |
| 1.045 | kr.55.70585 | kr.58,212.61 |
| Unit Price without VAT: | kr.90.03000 |
|---|---|
| Unit Price with VAT: | kr.112.53750 |


