LT1793ACS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 257
Unit Price: kr.69.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 716
Unit Price: kr.54.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.867
Unit Price: kr.25.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 848
Unit Price: kr.25.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: kr.25.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.002
Unit Price: kr.16.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.977
Unit Price: kr.16.78000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.8.76689
Datasheet

Similar


Texas Instruments
In Stock: 437
Unit Price: kr.20.13000
Datasheet

Similar


Texas Instruments
In Stock: 1.561
Unit Price: kr.6.43000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.82000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.550
Unit Price: kr.4.88681
Datasheet

Similar


Texas Instruments
In Stock: 304
Unit Price: kr.19.03000
Datasheet

Similar


Texas Instruments
In Stock: 253
Unit Price: kr.58.71000
Datasheet
J-FET Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1793ACS8

DigiKey Part Number
LT1793ACS8-ND
Manufacturer
Manufacturer Product Number
LT1793ACS8
Description
IC OPAMP JFET 4.2MHZ 8SO
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1793ACS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3.4V/µs
Gain Bandwidth Product
4.2 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
250 µV
Current - Supply
4.2mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types