LTC1645CS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: kr.46.74111
Datasheet
Hot Swap Controller, Sequencer 2 Channel General Purpose 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1645CS#TR

DigiKey Part Number
LTC1645CS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1645CS#TR
Description
IC CTRLR SEQ HOTSWAP DUAL 14SOIC
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 2 Channel General Purpose 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1645CS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller, Sequencer
Number of Channels
2
Internal Switch(s)
No
Applications
General Purpose
Features
UVLO
Programmable Features
Auto Retry, Circuit Breaker, Fault Timeout, Latched Fault, Slew Rate
Voltage - Supply
1.2V ~ 12V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
1.1 mA
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types