


LTC1627IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1627IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1627IS8#PBF |
Description | IC REG BUCK ADJ 500MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1627IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 8.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8.5V | |
Current - Output | ||
Frequency - Switching | 35kHz ~ 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.99000 | kr.73.99 |
| 10 | kr.57.95400 | kr.579.54 |
| 25 | kr.53.95080 | kr.1,348.77 |
| 100 | kr.49.55030 | kr.4,955.03 |
| 300 | kr.47.09563 | kr.14,128.69 |
| 500 | kr.46.18804 | kr.23,094.02 |
| 1.000 | kr.45.14739 | kr.45,147.39 |
| Unit Price without VAT: | kr.73.99000 |
|---|---|
| Unit Price with VAT: | kr.92.48750 |

