


LTC1625IS#TRPBF | |
|---|---|
DigiKey Part Number | LTC1625IS#TRPBFTR-ND - Tape & Reel (TR) LTC1625IS#TRPBFCT-ND - Cut Tape (CT) LTC1625IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1625IS#TRPBF |
Description | IC REG CTRLR BUCK/BOOST 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1625IS#TRPBF Models |
Category | Frequency - Switching 150kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.9V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.66000 | kr.125.66 |
| 10 | kr.100.16600 | kr.1,001.66 |
| 25 | kr.93.79400 | kr.2,344.85 |
| 100 | kr.87.78680 | kr.8,778.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.78.04248 | kr.195,106.20 |
| Unit Price without VAT: | kr.125.66000 |
|---|---|
| Unit Price with VAT: | kr.157.07500 |



