
LTC1609IG#PBF | |
|---|---|
DigiKey Part Number | LTC1609IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1609IG#PBF |
Description | IC ADC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1609IG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.315.48000 | kr.315.48 |
| 10 | kr.258.72900 | kr.2,587.29 |
| 47 | kr.236.71128 | kr.11,125.43 |
| 141 | kr.225.97333 | kr.31,862.24 |
| 282 | kr.220.71833 | kr.62,242.57 |
| Unit Price without VAT: | kr.315.48000 |
|---|---|
| Unit Price with VAT: | kr.394.35000 |

