
LTC1609CG#PBF | |
|---|---|
DigiKey Part Number | LTC1609CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1609CG#PBF |
Description | IC ADC 16BIT 28-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1609CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.289.04000 | kr.289.04 |
| 10 | kr.236.41200 | kr.2,364.12 |
| 47 | kr.215.99851 | kr.10,151.93 |
| 141 | kr.206.04504 | kr.29,052.35 |
| 282 | kr.201.17316 | kr.56,730.83 |
| Unit Price without VAT: | kr.289.04000 |
|---|---|
| Unit Price with VAT: | kr.361.30000 |

