LTC1609ACSW#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.191.40888
Datasheet

Similar


Texas Instruments
In Stock: 178
Unit Price: kr.230.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.163.03120
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1609ACSW#TRPBF

DigiKey Part Number
LTC1609ACSW#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1609ACSW#TRPBF
Description
IC ADC 16BIT SAR 20SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1609ACSW#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.291.24685kr.291,246.85
Manufacturers Standard Package
Unit Price without VAT:kr.291.24685
Unit Price with VAT:kr.364.05856