Parametric Equivalent

LTC1604ACG#PBF | |
|---|---|
DigiKey Part Number | LTC1604ACG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1604ACG#PBF |
Description | IC ADC 16BIT 36-SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1604ACG#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 333k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 36-SSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1604CG#PBF | Analog Devices Inc. | 56 | LTC1604CG#PBF-ND | kr.402.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.519.25000 | kr.519.25 |
| 10 | kr.432.02000 | kr.4,320.20 |
| 37 | kr.402.51108 | kr.14,892.91 |
| 111 | kr.384.86766 | kr.42,720.31 |
| Unit Price without VAT: | kr.519.25000 |
|---|---|
| Unit Price with VAT: | kr.649.06250 |



