Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC1596CCSW#PBF | |
|---|---|
DigiKey Part Number | LTC1596CCSW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1596CCSW#PBF |
Description | IC DAC 16BIT 16-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1596CCSW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±2 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.277.12000 | kr.277.12 |
| 10 | kr.226.37600 | kr.2,263.76 |
| 47 | kr.206.69213 | kr.9,714.53 |
| 141 | kr.197.09355 | kr.27,790.19 |
| 282 | kr.192.39560 | kr.54,255.56 |
| Unit Price without VAT: | kr.277.12000 |
|---|---|
| Unit Price with VAT: | kr.346.40000 |


