LTC1596BISW#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.286.74872
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.259.44034
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.259.44034
Datasheet
16 Bit Digital to Analog Converter 1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 16-SO
High Speed Converters by Analog Devices

LTC1596BISW#PBF

DigiKey Part Number
505-LTC1596BISW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1596BISW#PBF
Description
IC DAC 16BIT 16-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1596BISW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
1µs (Typ)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
16-SO
Differential Output
Yes
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1596-1BISW#PBFAnalog Devices Inc.0505-LTC1596-1BISW#PBF-NDkr.286.74872Parametric Equivalent
LTC1596-1BISW#TRPBFAnalog Devices Inc.0LTC1596-1BISW#TRPBF-NDkr.259.44034Parametric Equivalent
LTC1596BISW#TRPBFAnalog Devices Inc.0LTC1596BISW#TRPBF-NDkr.259.44034Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
47kr.286.74872kr.13,477.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.286.74872
Unit Price with VAT:kr.358.43590