


LTC1595BCS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1595BCS8#TRPBFTR-ND - Tape & Reel (TR) LTC1595BCS8#TRPBFCT-ND - Cut Tape (CT) LTC1595BCS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1595BCS8#TRPBF |
Description | IC DAC 16BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1595BCS8#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 1µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.306.22000 | kr.306.22 |
| 10 | kr.250.93100 | kr.2,509.31 |
| 25 | kr.237.12120 | kr.5,928.03 |
| 100 | kr.231.44680 | kr.23,144.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.202.96975 | kr.507,424.38 |
| Unit Price without VAT: | kr.306.22000 |
|---|---|
| Unit Price with VAT: | kr.382.77500 |











