LTC1569IS8-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 475
Unit Price: kr.137.07000
Datasheet
Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 64kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1569IS8-6

DigiKey Part Number
LTC1569IS8-6-ND
Manufacturer
Manufacturer Product Number
LTC1569IS8-6
Description
IC FILTER 64KHZ LINEAR PHS 8SOIC
Customer Reference
Detailed Description
Filter IC Linear Phase, Low Pass Switched Capacitor 10th Order 64kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1569IS8-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Filters
1
Manufacturer
Analog Devices Inc.
Filter Order
10th
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Filter Type
Linear Phase, Low Pass Switched Capacitor
Supplier Device Package
8-SO
Frequency - Cutoff or Center
64kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1569IS8-6#PBFAnalog Devices Inc.475505-LTC1569IS8-6#PBF-NDkr.137.07000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types