Parametric Equivalent

LTC1546CG#PBF | |
|---|---|
DigiKey Part Number | LTC1546CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1546CG#PBF |
Description | IC TRANSCEIVER FULL 3/3 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1546CG#PBF Models |
Category | Receiver Hysteresis 15 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Protocol Multiprotocol | Supplier Device Package 28-SSOP |
Number of Drivers/Receivers 3/3 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1543CG#PBF | Analog Devices Inc. | 5 | LTC1543CG#PBF-ND | kr.156.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | kr.161.63894 | kr.7,597.03 |
| Unit Price without VAT: | kr.161.63894 |
|---|---|
| Unit Price with VAT: | kr.202.04868 |


