


LT6700IS6-3#TRM | |
|---|---|
DigiKey Part Number | LT6700IS6-3#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6700IS6-3#TRM |
Description | IC COMP DUAL LV LP REF TSOT23-6 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700IS6-3#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 18V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |


