


LTC1502CS8-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1502CS8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1502CS8-3.3#PBF |
Description | IC REG CHARGE PUMP 3.3V 10MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 10mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1502CS8-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 1.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.47000 | kr.49.47 |
| 10 | kr.33.05000 | kr.330.50 |
| 25 | kr.28.76440 | kr.719.11 |
| 100 | kr.23.92050 | kr.2,392.05 |
| 300 | kr.21.13277 | kr.6,339.83 |
| 500 | kr.20.64000 | kr.10,320.00 |
| Unit Price without VAT: | kr.49.47000 |
|---|---|
| Unit Price with VAT: | kr.61.83750 |


