Direct
Similar
Similar
Similar
Similar
Similar
Similar

LTC1484CS8 | |
|---|---|
DigiKey Part Number | LTC1484CS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1484CS8 |
Description | IC TXRX RS485 LOWPWR 8-SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1484CS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 4Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |






