


LTC1479IG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1479IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1479IG#PBF |
Description | IC BAT PWR MGMT MULT-CHEM 36SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1479IG#PBF Models |
Category | Fault Protection Over Current |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Function Power Management | Supplier Device Package 36-SSOP |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.25000 | kr.180.25 |
| 10 | kr.145.35100 | kr.1,453.51 |
| 37 | kr.133.52568 | kr.4,940.45 |
| 111 | kr.126.45505 | kr.14,036.51 |
| 259 | kr.122.31328 | kr.31,679.14 |
| 518 | kr.119.58562 | kr.61,945.35 |
| Unit Price without VAT: | kr.180.25000 |
|---|---|
| Unit Price with VAT: | kr.225.31250 |

