Direct

LTC1471CS#TR | |
|---|---|
DigiKey Part Number | LTC1471CS#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1471CS#TR |
Description | IC MATRIX SW DUAL 5/3.3V 16SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 1A 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1471CS#TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) | Rds On (Typ) 140mOhm |
Part Status Discontinued at DigiKey | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature |
Number of Outputs 2 | Operating Temperature 0°C ~ 70°C (TA) |
Ratio - Input:Output 2:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1471CS#TRPBF | Analog Devices Inc. | 0 | LTC1471CS#TRPBF-ND | kr.51.05759 | Direct |


