


LTC1470ES8#PBF | |
|---|---|
DigiKey Part Number | 161-LTC1470ES8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1470ES8#PBF |
Description | IC PWR SWITCH N-CHAN 2:1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 N-Channel 1A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1470ES8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3.3V, 5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 140mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.30000 | kr.65.30 |
| 10 | kr.50.94200 | kr.509.42 |
| 25 | kr.47.35480 | kr.1,183.87 |
| 100 | kr.43.41190 | kr.4,341.19 |
| 300 | kr.41.21210 | kr.12,363.63 |
| 500 | kr.40.39886 | kr.20,199.43 |
| 1.000 | kr.39.46637 | kr.39,466.37 |
| Unit Price without VAT: | kr.65.30000 |
|---|---|
| Unit Price with VAT: | kr.81.62500 |


