Similar



LTC1458LISW#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1458LISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1458LISW#PBF |
Description | IC DAC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1458LISW#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2.25, ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 14µs (Typ) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 28-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1458LISW | Analog Devices Inc. | 0 | LTC1458LISW-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | kr.211.06556 | kr.5,698.77 |
| Unit Price without VAT: | kr.211.06556 |
|---|---|
| Unit Price with VAT: | kr.263.83195 |


