Direct

LT3710EFE#TR | |
|---|---|
DigiKey Part Number | LT3710EFE#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3710EFE#TR |
Description | IC REG CTRLR BUCK PWM 16-TSSOP |
Customer Reference | |
Detailed Description | Power Supply Controller 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3710EFE#TR Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 16-TSSOP-EP |
DigiKey Programmable Not Verified | Base Product Number |
Voltage - Supply 8V ~ 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3710EFE#TRPBF | Analog Devices Inc. | 0 | LT3710EFE#TRPBF-ND | kr.52.59408 | Direct |


