LTC1450IG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 598
Unit Price: kr.140.05000
Datasheet
12 Bit Digital to Analog Converter 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 24-SSOP
24-SSOP

LTC1450IG

DigiKey Part Number
LTC1450IG-ND
Manufacturer
Manufacturer Product Number
LTC1450IG
Description
IC DAC 12BIT 24-SSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1450IG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
24-SSOP (0.209", 5.30mm Width)
Manufacturer
Analog Devices Inc.
Supplier Device Package
24-SSOP
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Base Product Number
Number of Bits
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1450IG#PBFAnalog Devices Inc.598LTC1450IG#PBF-NDkr.140.05000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types