Parametric Equivalent




LTC1450CG#TRPBF | |
|---|---|
DigiKey Part Number | LTC1450CG#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1450CG#TRPBF |
Description | IC DAC 12BIT 24-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1450CG#TRPBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 14µs (Typ) | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1450CG#PBF | Analog Devices Inc. | 167 | LTC1450CG#PBF-ND | kr.113.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.70.75422 | kr.127,357.60 |
| Unit Price without VAT: | kr.70.75422 |
|---|---|
| Unit Price with VAT: | kr.88.44278 |


