


LTC1504CS8-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LTC1504CS8-3.3#TRPBFTR-ND - Tape & Reel (TR) LTC1504CS8-3.3#TRPBFCT-ND - Cut Tape (CT) LTC1504CS8-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1504CS8-3.3#TRPBF |
Description | IC REG BUCK 3.3V 500MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1504CS8-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.57000 | kr.61.57 |
| 10 | kr.41.71500 | kr.417.15 |
| 25 | kr.36.53360 | kr.913.34 |
| 100 | kr.30.67780 | kr.3,067.78 |
| 250 | kr.27.84000 | kr.6,960.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.84000 | kr.69,600.00 |
| Unit Price without VAT: | kr.61.57000 |
|---|---|
| Unit Price with VAT: | kr.76.96250 |

