
LTC1444IDHD#TRPBF | |
|---|---|
DigiKey Part Number | LTC1444IDHD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1444IDHD#TRPBF |
Description | IC COMPARATOR 4 W/VOLT REF 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Open-Drain, TTL 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1444IDHD#TRPBF Models |
Category | Current - Quiescent (Max) 8.5µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 12µs |
Part Status Active | Hysteresis 50mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 16-WFDFN Exposed Pad |
Output Type CMOS, Open-Drain, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Supplier Device Package 16-DFN (5x4) |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
Current - Output (Typ) 0.015mA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.10631 | kr.85,265.77 |
| Unit Price without VAT: | kr.34.10631 |
|---|---|
| Unit Price with VAT: | kr.42.63289 |

