Similar

LTC1443IN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1443IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1443IN#PBF |
Description | IC COMPARATOR 4 W/VOLT REF 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1443IN#PBF Models |
Category | Current - Output (Typ) 0.015mA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 8.5µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 12µs |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type CMOS, TTL | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Supplier Device Package 16-PDIP |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX934EPE+ | Analog Devices Inc./Maxim Integrated | 123 | MAX934EPE+-ND | kr.40.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.41.13770 | kr.4,113.77 |
| Unit Price without VAT: | kr.41.13770 |
|---|---|
| Unit Price with VAT: | kr.51.42213 |


