


LTC1435AIG#PBF | |
|---|---|
DigiKey Part Number | LTC1435AIG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1435AIG#PBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1435AIG#PBF Models |
Category | Frequency - Switching Up to 400kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.70000 | kr.128.70 |
| 10 | kr.102.67000 | kr.1,026.70 |
| 77 | kr.90.15896 | kr.6,942.24 |
| 154 | kr.87.30013 | kr.13,444.22 |
| 308 | kr.84.94714 | kr.26,163.72 |
| 539 | kr.83.35453 | kr.44,928.09 |
| Unit Price without VAT: | kr.128.70000 |
|---|---|
| Unit Price with VAT: | kr.160.87500 |


