


LTC1435ACS#TRPBF | |
|---|---|
DigiKey Part Number | LTC1435ACS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1435ACS#TRPBF |
Description | IC REG CTRLR BUCK 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1435ACS#TRPBF Models |
Category | Frequency - Switching Up to 400kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.59.33139 | kr.148,328.48 |
| Unit Price without VAT: | kr.59.33139 |
|---|---|
| Unit Price with VAT: | kr.74.16424 |


