
LTC1430ACGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1430ACGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1430ACGN#PBF |
Description | IC REG CTRLR INTEL 1OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® II, AMD-K6® Voltage Regulator IC 1 Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1430ACGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Intel Pentium® II, AMD-K6® | |
Voltage - Input | 4V ~ 8V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.46000 | kr.89.46 |
| 10 | kr.70.57700 | kr.705.77 |
| 25 | kr.65.86480 | kr.1,646.62 |
| Unit Price without VAT: | kr.89.46000 |
|---|---|
| Unit Price with VAT: | kr.111.82500 |

