


LTC1428CS8-50#TRPBF | |
|---|---|
DigiKey Part Number | LTC1428CS8-50#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1428CS8-50#TRPBF |
Description | IC DAC 8BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1428CS8-50#TRPBF Models |
Category | Voltage - Supply, Analog 3V ~ 6.5V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 3V ~ 6.5V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) -, ±0.9 (Max) |
Part Status Active | Architecture Current Sink |
Number of Bits 8 | Operating Temperature 0°C ~ 70°C |
Number of D/A Converters 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Reference Type Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.02431 | kr.92,560.77 |
| Unit Price without VAT: | kr.37.02431 |
|---|---|
| Unit Price with VAT: | kr.46.28039 |

