


LTC1422IS8#TRPBF | |
|---|---|
DigiKey Part Number  | LTC1422IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1422IS8#TRPBFCT-ND - Cut Tape (CT) LTC1422IS8#TRPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LTC1422IS8#TRPBF  | 
Description  | IC HOT SWAP CTRLR GP 8SOIC  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Hot Swap Controller 1 Channel General Purpose 8-SO  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC1422IS8#TRPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Hot Swap Controller  | |
Number of Channels  | 1  | |
Internal Switch(s)  | No  | |
Applications  | General Purpose  | |
Features  | Auto Retry, UVLO  | |
Programmable Features  | Circuit Breaker, Fault Timeout, Slew Rate  | |
Voltage - Supply  | 2.7V ~ 12V  | |
Current - Output (Max)  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Current - Supply  | 650 µA  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SO  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.75.07000 | kr.75.07 | 
| 10 | kr.51.50100 | kr.515.01 | 
| 25 | kr.45.35560 | kr.1,133.89 | 
| 100 | kr.38.40260 | kr.3,840.26 | 
| 250 | kr.36.32000 | kr.9,080.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.36.32000 | kr.90,800.00 | 
| Unit Price without VAT: | kr.75.07000 | 
|---|---|
| Unit Price with VAT: | kr.93.83750 | 



