



LTC1422CN8#PBF | |
|---|---|
DigiKey Part Number  | LTC1422CN8#PBF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LTC1422CN8#PBF  | 
Description  | IC HOT SWAP CTRLR GP 8DIP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Hot Swap Controller 1 Channel General Purpose 8-PDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC1422CN8#PBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Hot Swap Controller  | |
Number of Channels  | 1  | |
Internal Switch(s)  | No  | |
Applications  | General Purpose  | |
Features  | Auto Retry, UVLO  | |
Programmable Features  | Circuit Breaker, Fault Timeout, Slew Rate  | |
Voltage - Supply  | 2.7V ~ 12V  | |
Current - Output (Max)  | -  | |
Operating Temperature  | 0°C ~ 70°C  | |
Current - Supply  | 650 µA  | |
Mounting Type  | Through Hole  | |
Package / Case  | 8-DIP (0.300", 7.62mm)  | |
Supplier Device Package  | 8-PDIP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.31.12190 | kr.3,112.19 | 
| Unit Price without VAT: | kr.31.12190 | 
|---|---|
| Unit Price with VAT: | kr.38.90238 | 


