
LTC1418ACG#PBF | |
|---|---|
DigiKey Part Number | LTC1418ACG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1418ACG#PBF |
Description | IC ADC 14BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1418ACG#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog ±5V, 5V |
Number of Bits 14 | Voltage - Supply, Digital ±5V, 5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.35000 | kr.209.35 |
| 10 | kr.169.55700 | kr.1,695.57 |
| 47 | kr.154.12532 | kr.7,243.89 |
| 141 | kr.146.59787 | kr.20,670.30 |
| 282 | kr.142.91394 | kr.40,301.73 |
| Unit Price without VAT: | kr.209.35000 |
|---|---|
| Unit Price with VAT: | kr.261.68750 |


