
LTC1415ISW#PBF | |
|---|---|
DigiKey Part Number | LTC1415ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1415ISW#PBF |
Description | IC ADC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC1415ISW#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.216.64000 | kr.216.64 |
| 10 | kr.175.66200 | kr.1,756.62 |
| 27 | kr.164.68259 | kr.4,446.43 |
| 108 | kr.153.67454 | kr.16,596.85 |
| 270 | kr.148.42763 | kr.40,075.46 |
| Unit Price without VAT: | kr.216.64000 |
|---|---|
| Unit Price with VAT: | kr.270.80000 |

