
LTC1415IG#PBF | |
|---|---|
DigiKey Part Number | LTC1415IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1415IG#PBF |
Description | IC ADC 12BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1415IG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.225.51000 | kr.225.51 |
| 10 | kr.183.07400 | kr.1,830.74 |
| 47 | kr.166.60979 | kr.7,830.66 |
| 141 | kr.158.58050 | kr.22,359.85 |
| 282 | kr.154.65103 | kr.43,611.59 |
| Unit Price without VAT: | kr.225.51000 |
|---|---|
| Unit Price with VAT: | kr.281.88750 |

