
LTC1406IGN#PBF | |
|---|---|
DigiKey Part Number | LTC1406IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1406IGN#PBF |
Description | IC ADC 8BIT 24-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1406IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.42000 | kr.82.42 |
| 10 | kr.64.81400 | kr.648.14 |
| 55 | kr.57.42891 | kr.3,158.59 |
| 110 | kr.55.30155 | kr.6,083.17 |
| 275 | kr.53.05567 | kr.14,590.31 |
| 550 | kr.51.70189 | kr.28,436.04 |
| 1.045 | kr.50.66297 | kr.52,942.80 |
| Unit Price without VAT: | kr.82.42000 |
|---|---|
| Unit Price with VAT: | kr.103.02500 |


